Infineon IRS2330SPBF

Tube IRS2330SPBF Half-Bridge 1996 gate driver 80ns -40C~150C TJ 250mA 500mA 1.6W
$ 4.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2330SPBF.

IHS

Datasheet39 pages14 years ago

element14 APAC

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRS2332SPBF
Tube IRS2332SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
Tape & Reel (TR) IRS2332DSPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Inverting 28-SOIC
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R

Descriptions

Descriptions of Infineon IRS2330SPBF provided by its distributors.

Tube IRS2330SPBF Half-Bridge 1996 gate driver 80ns -40C~150C TJ 250mA 500mA 1.6W
600 V Three Phase Driver IC W/ Integr Operampl (no Ibsf) | Infineon IRS2330STRPBF
IC, 3 PHASE BRIDGE DRIVER, 28SOIC; Device Type:Bridge; Module Configuration:3-Phase Bridge; Peak Output Current:500mA; Input Delay:500ns; Output Delay:500ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); I / O Delay:500ns; No. of Outputs:1; Output Current:500mA; Output Voltage:620V; Package / Case:SOIC; Power Dissipation Pd:1.6W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. Also available in 44 Lead PLCC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; Typical deadtime 2 s (IRS2330) or 0.7 s (IRS2332 ); Over-current shutdown turns off all six drivers; Independent half-bridge drivers; Cross-conduction prevention logic; 3.3 V logic compatible; Matched propagation delay for all channels; Outputs out of phase with inputs; Inegrated Operational Amplifier

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2330SPBF
  • SP001548808