Infineon IRS2332DSTRPBF

Tape & Reel (TR) IRS2332DSPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
$ 3.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2332DSTRPBF.

IHS

Datasheet39 pages15 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-04-28
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-01-08
LTD Date2017-07-06

Related Parts

IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Inverting 28-SOIC
GULL WING RoHS Compliant Obsolete 8542.39.00.01 IC Gate Driver 75Ohm 18.0848mm 0.8V 2.2V 1.6W
Tape & Reel (TR) IRS2330SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R

Descriptions

Descriptions of Infineon IRS2332DSTRPBF provided by its distributors.

Tape & Reel (TR) IRS2332DSPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
600 V THREE PHASE DRIVER IC W/ INTGR BSF & INTEGR OPERAMPL | Infineon IRS2332DSTRPBF
MOSFET DRVR 600V 6-OUT Hi/Lo Side Half Brdg Inv 28-Pin SOIC W Tube, SOIC 28W, RoHS
Infineon SCT
High Voltage High Speed power MOSFET and IGBT Driver with Integrated Bootstrap Diode Function. Compatible down to 3.3V Logic. Deadtime 0.7us.
80ns 6 10V 700ns 20V 800mV,2.2V Inverting IGBT,MOSFET,NChannel 35ns half-bridge 250mA,500mA 3-Phase SOIC-28 SMD mount,glue mount 2.35mm(height)
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. Also available in 44 Lead PLCC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for all channels; Typical deadtime 0.7 s (IRS2332) or 2 s (IRS2330 ); Over-current shutdown turns off all six drivers; Independent half-bridge drivers; Cross-conduction prevention logic; 3.3 V logic compatible; Matched propagation delay for all channels; Outputs out of phase with inputs; Inegrated Operational Amplifier; Integrated Bootstrap Diode function

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2332DSTRPBF
  • IRS2332DSTRPBF.
  • SP001543006