onsemi FAN73893MX

3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN73893MX.

IHS

Datasheet17 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-18.64%

CAD Models

Download onsemi FAN73893MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2027-01-06
LTD Date2027-07-06
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 days ago)

Related Parts

IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
Driver 600V 0.65A 6-OUT Hi/Lo Side Half Brdg Non-Inv 28-Pin SOIC W T/R
Driver 600V 0.65A 6-OUT Hi/Lo Side Half Brdg Inv 28-Pin SOIC T/R
MicrochipMIC4609YWM-TR
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Non-Inverting 28-SOIC

Descriptions

Descriptions of onsemi FAN73893MX provided by its distributors.

3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DVR HALF BRDG 3CH 28SOIC / Driver 0.65A 6-OUT High and Low Side Half Brdg 28-Pin SOIC W T/R
50ns 6 10V 20V 800mV,2.5V Inverting IGBT,MOSFET,NChannel 30ns half-bridge 350mA,650mA 3-Phase SOIC-28 SMD mount,glue mount 17.9mm*7.5mm*2.35mm
3-Phase Half Bridge Gate Drive Ic; No. Of Channels:6Channels; Gate Driver Type:-; Driver Configuration:Half Bridge; Power Switch Type:Igbt, Mosfet; No. Of Pins:28Pins; Ic Case/Package:Soic; Ic Mounting:Surface Mount; Input Delay:- Rohs Compliant: Yes |Onsemi FAN73893MX
The FAN73893 is a monolithic three-phase half-bridge gate-drive IC designed for high-voltage, high-speed, driving MOSFETs and IGBTs operating up to +600 V. Fairchild’s high-voltage process and common-mode noise-canceling technique provide stable operation of high-side drivers under high-dVs/dt noise circumstances.An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8 V (typical) for VBS =15 V. The protection functions include under-voltage lockout, inter-lock function and inverter over-current trip with an automatic fault-clear function. Over-current protection that terminates all six outputs can be derived from an external current-sense resistor. An open-drain fault signal is provided to indicate that an over-current or under-voltage shutdown has occurred. The UVLO circuits prevent malfunction when VDD and VBS are lower than the threshold voltage. Output drivers typically source and sink 350 mA and 650 mA, respectively; which is suitable for three-phase half-bridge applications in motor drive systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd