Infineon IRF7862PBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 3.7MILLIOHMS; Id 21A; SO-8; Pd 2.5W; Vgs +/-20V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7862PBF.

IHS

Datasheet9 pages17 years ago
Datasheet10 pages17 years ago

Newark

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRF7862PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
Stock
96,485
1,110,610
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SO
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
21 A
21 A
Threshold Voltage
5.4 V
-
Rds On Max
3.7 mΩ
3.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
4.09 nF
4.09 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRF8734PBF
N-Ch MOSFET 20V 30V 3.5mΩ@21A,10V 21A 30nC@4.5V 3.175nF@15V SOIC-8 SMD 1.5mm H
onsemiFDS6699S
N-Channel 30 V 3.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF8788PBF
IRF8788PBF N-channel MOSFET Transistor,24 A, 30 V, 8-Pin SOIC
onsemiFDS8670
2.5W(Ta) 3V@ 250µA 82nC@ 10V 1individualNChannel 30V 3.7mΩ@ 21A,10V 4.04pF@15V SOIC-8 SMD mount
InfineonIRF8252PBF
2.5W(Ta) 20V 2.35V@ 100¦ÌA 53nC@ 4.5 V 1N 25V 2.7m¦¸@ 25A,10V 25A 5.305nF@13V SOIC-8
Single N-Channel Power MOSFET 30V, 18A, 4mΩ

Descriptions

Descriptions of Infineon IRF7862PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.7Milliohms;ID 21A;SO-8;PD 2.5W;VGS +/-20V
HEXFET Power MOSFET Power Field-Effect Transistor, 21A I(D), 30V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3.7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.4V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Charge Qrr @ Tj = 25°C Typ:30nC; Current Id Max:21A; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:170A; Termination Type:SMD; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:2.35V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001555698