onsemi FDS8670

2.5W(Ta) 3V@ 250µA 82nC@ 10V 1individualNChannel 30V 3.7mΩ@ 21A, 10V 4.04pF@15V SOIC-8 SMD mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS8670.

IHS

Datasheet5 pages21 years ago
Datasheet0 pages0 years ago

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-06-01
LTD Date2011-12-01

Related Parts

onsemiFDS6699S
N-Channel 30 V 3.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF8788PBF
IRF8788PBF N-channel MOSFET Transistor,24 A, 30 V, 8-Pin SOIC
InfineonIRF8734PBF
N-Ch MOSFET 20V 30V 3.5mΩ@21A,10V 21A 30nC@4.5V 3.175nF@15V SOIC-8 SMD 1.5mm H
STMicroelectronicsSTS26N3LLH6
N-Channel 30 V 0.0044 Ohm SMT STripFET VI DeepGATE Mosfet SOIC-8
InfineonIRF7832TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS8670 provided by its distributors.

2.5W(Ta) 3V@ 250µA 82nC@ 10V 1individualNChannel 30V 3.7mΩ@ 21A,10V 4.04pF@15V SOIC-8 SMD mount
Trans MOSFET N-CH 30V 21A 8-Pin SOIC T/R
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3.7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.4V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:21A; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:105A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
This device has been designed specifically to improvethe efficiency of DC-DC converters. Using newtechniques in MOSFET construction, the variouscomponents of gate charge and capacitance have beenoptimized to reduce switching losses. Low gateresistance and very low Miller charge enable excellentperformance with both adaptive and fixed dead timegate drive circuits. Very low Rds(on) has beenmaintained to provide an extremely versatile device.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd