Infineon IRF8252PBF

2.5W(Ta) 20V 2.35V@ 100¦ÌA 53nC@ 4.5 V 1N 25V 2.7m¦¸@ 25A, 10V 25A 5.305nF@13V SOIC-8
$ 0.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8252PBF.

IHS

Datasheet9 pages18 years ago
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF8252PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-12-02
LTD Date2017-09-02

Related Parts

InfineonIRF8788PBF
IRF8788PBF N-channel MOSFET Transistor,24 A, 30 V, 8-Pin SOIC
onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF7832TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF8736TRPBF
N-Ch MOSFET 30V 4.8mΩ@18A,10V 26nC@4.5V 2.35V@50µA 18A 2.315nF@15V SOIC-8 SMD 1.75mm H
Si4156DY Series N-Channel 30 V 0.006 Ohm 6 W Surface Mount Power Mosfet - SOIC-8
onsemiFDS6681Z
P-Channel 30 V 4.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF8252PBF provided by its distributors.

2.5W(Ta) 20V 2.35V@ 100¦ÌA 53nC@ 4.5 V 1N 25V 2.7m¦¸@ 25A,10V 25A 5.305nF@13V SOIC-8
Trans MOSFET N-CH 25V 25A 8-Pin SOIC Tube
25V Single N-Channel HEXFET Power MOSFET in a Lead Free SO-8 package designed for high efficiency DC-DC converters, SO8, RoHS
Infineon SCT
MOSFET, N-CH, 25V, SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:25V; On Resistance Rds(on):2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:25A; Package / Case:SOIC-8; Power Dissipation Pd:2.5W; Pulse Current Idm:200A; Termination Type:SMD; Voltage Vds Typ:25V; Voltage Vgs Max:1.8V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.35V; Voltage Vgs th Min:1.35V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF8252
  • SP001554466