Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDS6699S

N-Channel 30 V 3.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
$ 0.632
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6699S.

onsemi

Datasheet7 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-01-18
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-03-31
LTD Date2023-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

InfineonIRF8788PBF
IRF8788PBF N-channel MOSFET Transistor,24 A, 30 V, 8-Pin SOIC
onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF8252PBF
2.5W(Ta) 20V 2.35V@ 100¦ÌA 53nC@ 4.5 V 1N 25V 2.7m¦¸@ 25A,10V 25A 5.305nF@13V SOIC-8
Single N-Channel 30 V 3.9 mOhm 6.5 W Surface Mount Power Mosfet - SOIC-8
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS8896
FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC

Descriptions

Descriptions of onsemi FDS6699S provided by its distributors.

N-Channel 30 V 3.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
2.5W(Ta) 20V 3V@1mA 91nC@ 10V 1N 30V 3.6m¦¸@ 21A,10V 21A 3.61nF@15V SOIC-8 4.9mm*3.9mm*1.75mm
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,21A I(D),SO
MOSFET, N, SMD, SO-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 21A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0036ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.4V; Power Dissipation Pd: 2.5mW; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Current Id Max: 21A; No. of Transistors: 1; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Pulse Current Idm: 106A; Termination Type: Surface Mount Device; Voltage Vds Typ: 30V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 10V
The FDS6699S is designed to replace a single SO-8 MOSFET and Schottky diode in synchronous DC:DC power supplies. This 30V MOSFET is designed to maximize power conversion efficiency, providing a low RDS(ON) and low gate charge. The FDS6699S includes an integrated Schottky diode using Fairchild’s monolithic SyncFET technology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd