Infineon IRF8734PBF

N-ch Mosfet 20V 30V 3.5MΩ@21A, 10V 21A 30NC@4.5V 3.175NF@15V SOIC-8 SMD 1.5MM H
$ 0.351
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8734PBF.

IHS

Datasheet10 pages17 years ago
Datasheet11 pages17 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF8788PBF
IRF8788PBF N-channel MOSFET Transistor,24 A, 30 V, 8-Pin SOIC
onsemiFDS6699S
N-Channel 30 V 3.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF7862PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.7Milliohms;ID 21A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF8252PBF
2.5W(Ta) 20V 2.35V@ 100¦ÌA 53nC@ 4.5 V 1N 25V 2.7m¦¸@ 25A,10V 25A 5.305nF@13V SOIC-8
Single N-Channel 30 V 3.9 mOhm 6.5 W Surface Mount Power Mosfet - SOIC-8
onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF8734PBF provided by its distributors.

N-Ch MOSFET 20V 30V 3.5mΩ@21A,10V 21A 30nC@4.5V 3.175nF@15V SOIC-8 SMD 1.5mm H
30V Single N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Trans MOSFET N-CH 30V 21A 8-Pin SOIC
MOSFET Operating temperature: -55...150 °C Housing type: SO-8 Polarity: N Power dissipation: 2.5 W
MOSFET, 30V, 21A, 3.5 MOHM, 20 NC QG, SO-8
Benefits: RoHS Compliant | Target Applications: Battery Protection; Load Switch High Side; Load Switch Low Side
N-CH 30V 21A 3,5mOhm SO8 RoHSconf
Power Field-Effect Transistor, 21A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
IRF8734 - 20V-100V N-CHANNEL SMALL POWER;
MOSFET, 30V, 21A, SOIC; Continuous Drain; MOSFET, 30V, 21A, SOIC; Continuous Drain Current Id:21A; Drain Source Voltage Vds:30V; On Resistance Rds(on):5.1mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:2.5W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001572218