Infineon IRF8788PBF

IRF8788PBF N-channel MOSFET Transistor, 24 A, 30 V, 8-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8788PBF.

IHS

Datasheet10 pages18 years ago
Datasheet9 pages18 years ago

iiiC

CAD Models

Download Infineon IRF8788PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRF8252PBF
2.5W(Ta) 20V 2.35V@ 100¦ÌA 53nC@ 4.5 V 1N 25V 2.7m¦¸@ 25A,10V 25A 5.305nF@13V SOIC-8
onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF7832TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS6699S
N-Channel 30 V 3.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
Si4156DY Series N-Channel 30 V 0.006 Ohm 6 W Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF8788PBF provided by its distributors.

IRF8788PBF N-channel MOSFET Transistor,24 A, 30 V, 8-Pin SOIC
Trans MOSFET N-CH 30V 24A 8-Pin SOIC Tube
30V Single N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Benefits: RoHS Compliant | Target Applications: Battery Protection; Load Switch High Side; Load Switch Low Side
Power Field-Effect Transistor, 24A I(D), 30V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CH 30V 24A 2,8mOhm SO8 RoHSconf
MOSFET, N-CH, 30V, SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:30V; On Resistance Rds(on):2.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:24mA; Package / Case:SOIC-8; Power Dissipation Pd:2.5W; Pulse Current Idm:190A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1.8V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.35V; Voltage Vgs th Min:1.35V
; Continuous Drain Current, Id:24A; On Resistance, Rds(on):2.3mohm; Current, Idm pulse:190A ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF8788 PBF
  • SP001566558