Infineon IRF7739L2TRPBF

Single N-Channel 40V 1 mOhm 220 nC HEXFET® Power Mosfet - DirectFET®
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7739L2TRPBF.

IHS

Datasheet11 pages12 years ago

Future Electronics

CAD Models

Download Infineon IRF7739L2TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.41
Stock
191,259
60,282
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
375 A
375 A
Threshold Voltage
-
2.8 V
Rds On Max
1 mΩ
1 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.8 W
125 W
Input Capacitance
11.88 nF
11.88 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-15
LTD Date2021-06-15

Related Parts

Trans MOSFET N-CH Si 40V 46A 15-Pin Direct-FET L8 T/R Automotive AEC-Q101
ON SEMICONDUCTOR - NVMFS5C404NT1G - MOSFET Transistor, N Channel, 378 A, 40 V, 570 µohm, 10 V, 4 V
Single N-Channel 40 V 1 mOhm 220 nC HEXFET® Power Mosfet - DirectFET®
Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks
Single N-Channel 40 V 1.25 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
3.9W(Ta),200W(Tc) 20V 4V@ 250¦ÌA 128nC@ 10 V 1N 40V 700¦Ì¦¸@ 50A,10V 53A,378A 8.4nF@25V SO

Descriptions

Descriptions of Infineon IRF7739L2TRPBF provided by its distributors.

Single N-Channel 40V 1 mOhm 220 nC HEXFET® Power Mosfet - DirectFET®
Trans MOSFET N-CH Si 40V 46A 15-Pin Direct-FET L8 T/R
MOSFET, N-CH, 40V, 375A, DIRECTFET L8
MOSFET; 40V, 270A, 1.0 MOHM, 220NC QG
Power Field-Effect Transistor, 375A I(D), 40V, 0.001ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CH 40V 190A 0,7mOhm DiFET2 L8 RoHSconf
Benchmark MOSFETs Product Selection Guide
N CH MOSFET, 40V, 46A, DIRECTFET L8; Transistor Polarity:N Channel; Continuous Drain Current Id:46A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0007ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.8V ;RoHS Compliant: Yes
A 40V Single N-Channel HEXFET Power MOSFET in a DirectFET L8 package rated at 270 amperes optimized with low on resistance for applications such as active ORing. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA