Infineon IRF7739L2TR1PBF

Trans MOSFET N-CH 40V 46A 15-Pin Direct-FET L8 T/R
$ 5.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7739L2TR1PBF.

IHS

Datasheet11 pages12 years ago

element14 APAC

CAD Models

Download Infineon IRF7739L2TR1PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH Si 40V 46A 15-Pin Direct-FET L8 T/R Automotive AEC-Q101
ON SEMICONDUCTOR - NVMFS5C404NT1G - MOSFET Transistor, N Channel, 378 A, 40 V, 570 µohm, 10 V, 4 V
Single N-Channel 40 V 1 mOhm 220 nC HEXFET® Power Mosfet - DirectFET®
Single N-Channel 40 V 1.25 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
N-Channel PowerTrench® MOSFET 40 V 460A, 0.8mΩ
Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks

Descriptions

Descriptions of Infineon IRF7739L2TR1PBF provided by its distributors.

Trans MOSFET N-CH 40V 46A 15-Pin Direct-FET L8 T/R
N CH MOSFET, 40V, 46A, DIRECTFET L8; Transistor Polarity:N Channel; Continuous Drain Current Id:46A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0007ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.8V ;RoHS Compliant: Yes
A 40V Single N-Channel HEXFET Power MOSFET in a DirectFET L8 package rated at 270 amperes optimized with low on resistance for applications such as active ORing. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
MOSFET, N CH, 40V, 270A, DIRECTFET L8; Transistor Polarity:N Channel; Drain Source Voltage Vds:40V; On Resistance Rds(on):700µohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:125W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:DirectFET; No. of Pins:5; SVHC:No SVHC (20-Jun-2011); Current Id Max:270A; Power Dissipation Pd:125W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA