Infineon IRFS3004-7PPBF

Single N-Channel 40 V 1.25 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
$ 5.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3004-7PPBF.

IHS

Datasheet10 pages16 years ago
Datasheet9 pages16 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 5.06
$ 1.796
Stock
185,277
1,050,250
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
240 A
240 A
Threshold Voltage
4 V
-
Rds On Max
1.25 mΩ
1.25 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
380 W
380 W
Input Capacitance
9.13 nF
9.13 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET N-CH 40V 240A D2PAK / N-Channel 40 V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
Single N-Channel 40V 1.25 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package, D2PAK7P, RoHS
SQM200N04-1M1L-GE3 N-CHANNEL MOSFET TRANSISTOR, 200 A, 40 V, 7-PIN TO-263
STMicroelectronicsSTH270N4F3-6
STH270N4F3-6 N-channel MOSFET Transistor, 180 A, 40 V, 8-Pin H2PAK
STMicroelectronicsSTH410N4F7-6AG
Automotive-grade N-channel Power MOSFET 40 V, 0.8 mOhm typ, 200 A STripFET F7 in an H2PAK-6 package

Descriptions

Descriptions of Infineon IRFS3004-7PPBF provided by its distributors.

Single N-Channel 40 V 1.25 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
40V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
Infineon SCT
MOSFET Operating temperature: -55...175 °C Housing type: D2PAK-7 Polarity: N Power dissipation: 380 W
Trans MOSFET N-CH 40V 400A 7-Pin(6+Tab) D2PAK Tube
Power Field-Effect Transistor, 240A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability | Target Applications: Battery Operated Drive
MOSFET, N CH, 40V, 240A, D2PAK-7; Transistor Polarity:N Channel; Continuous Drain Current Id:400A; Drain Source Voltage Vds:40V; On Resistance Rds(on):1.25mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:380W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:7; SVHC:No SVHC (19-Dec-2011); Current Id Max:400A; Package / Case:D2-PAK; Power Dissipation Pd:380W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:40V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS 3004-7PPBF
  • IRFS3004-7PPBF.
  • IRFS3004-7PPBF..
  • IRFS30047PPBF
  • SP001576246