Infineon AUIRF7739L2TR

Trans MOSFET N-CH Si 40V 46A 15-Pin Direct-FET L8 T/R Automotive AEC-Q101
$ 3.7
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF7739L2TR.

ODG (Origin Data Global)

Datasheet11 pages10 years ago

IHS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRF7739L2TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.7
$ 5.64
Stock
479,982
59,093
Authorized Distributors
4
2
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
46 A
46 A
Threshold Voltage
-
2.8 V
Rds On Max
1 mΩ
1 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.8 W
125 W
Input Capacitance
11.88 nF
11.88 nF

Supply Chain

Country of OriginMalaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-05
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-10-15
LTD Date2027-04-15

Related Parts

Single N-Channel 40 V 1 mOhm 220 nC HEXFET® Power Mosfet - DirectFET®
40V, N-Ch, 0.77 mΩ max, Automotive MOSFET, TOLL, OptiMOS™-T2, PG-HSOF-8-1, RoHS
MOSFET N-CH 40V 240A D2PAK / Trans MOSFET N-CH Si 40V 522A 7-Pin(6+Tab) D2PAK T/R
Power Field-Effect Transistor, 240A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ
Power Field-Effect Transistor, 339A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon AUIRF7739L2TR provided by its distributors.

Trans MOSFET N-CH Si 40V 46A 15-Pin Direct-FET L8 T/R Automotive AEC-Q101
A 40V Automotive Grade Single N-Channel HEXFET Power MOSFET in a DirectFET L8 package rated at 270 amperes optimized with low on resistance for applications such as motor drive, high frequency DC-DC and other heavy load systems. Shipped in Tape and Reel o
N Channel, MOSFET, 40V, 270A, DirectFET L8; Transistor Polarity:N Channel; Continuous Drain Current Id:270A; Drain Source Voltage Vds:40V; On Resistance Rds(on):700µohm; Rds(on) Test Voltage, Vgs:10V ;RoHS Compliant: Yes
Benefits: Advanced process technology; Exceptionally small footprint and low profile; High power density; Low parasitic parameters; Dual-sided cooling; 175C operating temperature; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant and halogen free; Automotive qualified | Target Applications: Audio; Automotive 12V Power Supply; Brushless Motor Drive; Electric Power Steering

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF7739L2
  • IRFAUIRF7739L2TR
  • SP001522042