onsemi NVMFS5C404NT1G

ON SEMICONDUCTOR - NVMFS5C404NT1G - MOSFET Transistor, N Channel, 378 A, 40 V, 570 µohm, 10 V, 4 V
$ 3.78
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS5C404NT1G.

IHS

Datasheet8 pages3 years ago

Upverter

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-1.34%

CAD Models

Download onsemi NVMFS5C404NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 5.13
$ 5.13
Stock
409,339
206,334
206,334
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
DFN
-
-
Drain to Source Voltage (Vds)
40 V
40 V
40 V
Continuous Drain Current (ID)
378 A
370 A
370 A
Threshold Voltage
4 V
-
-
Rds On Max
700 µΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.9 W
3.9 W
3.9 W
Input Capacitance
8.4 nF
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-05
Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 4 years ago)

Related Parts

Single N Channel Power MOSFET 40V, 330A, 0.8mΩ Power MOSFET 40V 330A 0.8 mOhm Single N−Channel SO-8FL Logic Level
Single N−Channel Power MOSFET 40 V, 150 A, 2.0mΩ Power MOSFET 40 V, 2.0 mΩ, 150 A, Single N−Channel
ON SEMICONDUCTOR NVMFS5C423NLT1G MOSFET Transistor, N Channel, 150 A, 40 V, 0.0016 ohm, 10 V, 2 V
Diodes Inc.DMN4020LFDE-7
Power MOSFET, N Channel, 40 V, 8 A, 0.015 ohm, U-DFN2020, Surface Mount
Diodes Inc.DMP32D4SFB-7B
Trans MOSFET P-CH 30V 0.5A Automotive 3-Pin X1-DFN T/R
Diodes Inc.ZXMC3AMCTA
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 2.9 A, 2.9 A, 0.1 ohm

Descriptions

Descriptions of onsemi NVMFS5C404NT1G provided by its distributors.

ON SEMICONDUCTOR - NVMFS5C404NT1G - MOSFET Transistor, N Channel, 378 A, 40 V, 570 µohm, 10 V, 4 V
Single N-Channel 40 V 0.7 mOhm 128 nC 200 W Silicon Mosfet - DFN-5
Trans MOSFET N-CH 40V 53A Automotive AEC-Q101 5-Pin SO-FL EP T/R
Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel
MOSFET N-CH 40V 49A 5DFN / N-Channel 40 V 378A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Power Field-Effect Transistor, 378A I(D), 40V, 0.0007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 40V, 378A, DFN-5;
RES SMD 10.7K OHM 1% 1/10W 0603
3.9W(Ta),200W(Tc) 20V 4V@ 250µA 128nC@ 10 V 1individualNChannel 40V 700μΩ@ 50A,10V 378A 8.4nF@25V SO SMD mount 4.9mm*5.9mm*1.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd