Infineon IRF640NPBF

Mosfet, Power; N-ch; Vdss 200V; Rds(on) 0.15 Ohm; Id 18A; TO-220AB; Pd 150W; Vgs +/-20V
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF640NPBF.

IHS

Datasheet11 pages16 years ago
Datasheet12 pages22 years ago

Newark

element14 APAC

Sierra IC

iiiC

Inventory History

3 month trend:
+4.87%

CAD Models

Download Infineon IRF640NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2014-01-09
LTD Date2014-07-09

Related Parts

VishayIRF640PBF
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP19N20C
Power MOSFET, N-Channel, QFET®, 200 V, 19 A, 170 mΩ, TO-220
InfineonIRF3315PBF
Single N-Channel 150 V 0.082 Ohm 95 nC HEXFET® Power Mosfet - TO-220-3
VishayIRF644PBF
Single N-Channel 250 V 0.28 Ohms Flange Mount Power Mosfet - TO-220AB
InfineonIRFB4020PBF
200V Single N-Channel Digital Audio HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
onsemiIRL640A
Power MOSFET, N-Channel, Logic Level, A-FET, 200 V, 18 A, 180 mΩ, TO-220

Descriptions

Descriptions of Infineon IRF640NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;TO-220AB;PD 150W;VGS +/-20V
Transistor: N-MOSFET; unipolar; 200V; 18A; 0.15ohm; 150W; -55+175 deg.C; THT; TO220
200 Volt 18 Amp Single N-Channel HEXFET Power MOSFET TO-220 Fast Switching
Single N-Channel 200 V 0.15 Ohm 67 nC HEXFET® Power Mosfet - TO-220-3
200V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 200 V, 18 A, 0.15 ohm, TO-220AB, Through Hole
Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220AB Tube
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 150 W
200V 18A 150W 150m¦¸@10V,11A 4V@250¦ÌA N Channel TO-220(TO-220-3) MOSFETs ROHS
HEXFET POWER MOSFET Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:18A; On Resistance, Rds(on):150mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 200V, 18A, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:200V; Current, Id Cont:18A; Resistance, Rds On:0.15ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220AB; Termination Type:Through Hole; Current, Idm Pulse:72A; No. of Pins:3; Power Dissipation:150W; Power, Pd:150W; Thermal Resistance, Junction to Case A:1°C/W; Voltage, Vds Max:200V; Voltage, Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 640 N PBF
  • IRF640N
  • IRF640N PBF
  • IRF640NPBF.
  • SP001570078