onsemi FQP19N20C

Power MOSFET, N-Channel, QFET®, 200 V, 19 A, 170 mΩ, TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP19N20C.

Upverter

Technical Drawing1 page7 years ago

Newark

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+689%

CAD Models

Download onsemi FQP19N20C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-22
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

InfineonIRF640NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;TO-220AB;PD 150W;VGS +/-20V
onsemiFDP18N20F
N-Channel Power MOSFET, UniFETTM, FRFET®, 200 V, 18 A, 140 mΩ, TO-220
VishayIRF640PBF
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP16N25C
Trans MOSFET N-CH 250V 15.6A 3-Pin(3+Tab) TO-220 Rail
Single N-Channel 200 V 100 mOhm 57 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH 200V 22A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi FQP19N20C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 200 V, 19 A, 170 mΩ, TO-220
Transistor MOSFET N-Channel 200 Volt 19A 3-Pin(3+Tab) TO-220AB
onsemi N-Ch Enhancement MOSFET QFET Series Vds=200V 19A TO-220AB TH 3-Pin
N-Channel 200 V 0.17 Ohm Through Hole Mosfet - TO-220-3
Trans MOSFET N-CH 200V 19A 3-Pin(3+Tab) TO-220AB Rail
N CHANNEL MOSFET, 200V, 19A, TO-220; Tra; N CHANNEL MOSFET, 200V, 19A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:19A; Drain Source Voltage Vds:200V; On Resistance Rds(on):140mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP 19N20C
  • FQP19N20C.
  • FQP19N20C..