onsemi IRL640A

Power MOSFET, N-Channel, Logic Level, A-FET, 200 V, 18 A, 180 mΩ, TO-220
$ 0.621
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi IRL640A.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

Farnell

onsemi

Inventory History

3 month trend:
-87.12%

CAD Models

Download onsemi IRL640A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

VishayIRF640PBF
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRL640PBF
Transistor MOSFET N-CH 200V 17A 3-Pin (3+Tab) TO-220AB
InfineonIRF640NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;TO-220AB;PD 150W;VGS +/-20V
onsemiFQP19N20C
Power MOSFET, N-Channel, QFET®, 200 V, 19 A, 170 mΩ, TO-220
InfineonIRF3315PBF
Single N-Channel 150 V 0.082 Ohm 95 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRFB4020PBF
200V Single N-Channel Digital Audio HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS

Descriptions

Descriptions of onsemi IRL640A provided by its distributors.

Power MOSFET, N-Channel, Logic Level, A-FET, 200 V, 18 A, 180 mΩ, TO-220
N CHANNEL MOSFET, 200V, 18A, TO-220; Tra; Transistor Polarity:N Channel; Continuous Drain Current Id:18A;
Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220AB Rail
N-Channel 200 V 0.18 Ohm Flange Mount Mosfet - TO-220
IC IRL640A N-Channel Power MOSFET 200V 18A TO-220
200V 18A 110W 180m´Î@5V9A 2V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRL640A.
  • IRL640A..