Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF644PBF

Single N-Channel 250 V 0.28 Ohms Flange Mount Power Mosfet - TO-220AB
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF644PBF.

IHS

Datasheet7 pages2 years ago
Datasheet9 pages14 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-2.49%

CAD Models

Download Vishay IRF644PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

VishayIRF640PBF
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220-3
InfineonIRF640NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;TO-220AB;PD 150W;VGS +/-20V
onsemiFQP16N25C
Trans MOSFET N-CH 250V 15.6A 3-Pin(3+Tab) TO-220 Rail
InfineonIRFB4020PBF
200V Single N-Channel Digital Audio HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
onsemiFQP16N25
N-Channel Power MOSFET, QFET®, 250 V, 16 A, 230 mΩ, TO-220
onsemiIRL640A
Power MOSFET, N-Channel, Logic Level, A-FET, 200 V, 18 A, 180 mΩ, TO-220

Descriptions

Descriptions of Vishay IRF644PBF provided by its distributors.

Single N-Channel 250 V 0.28 Ohms Flange Mount Power Mosfet - TO-220AB
Power MOSFET, N Channel, 250 V, 14 A, 0.28 ohm, TO-220AB, Through Hole
Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 250V, 14A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:250V; On Resistance Rds(on):280mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:125W; Transistor Case Style:TO-220AB; No. of Pins:3; Current Id Max:14A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1°C/W; Package / Case:TO-220AB; Power Dissipation Pd:125W; Power Dissipation Pd:125W; Pulse Current Idm:56A; Termination Type:Through Hole; Voltage Vds:250V; Voltage Vds Typ:250V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF644PBF.