Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF3315PBF

Single N-Channel 150 V 0.082 Ohm 95 nC HEXFET® Power Mosfet - TO-220-3
$ 0.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3315PBF.

IHS

Datasheet9 pages16 years ago
Datasheet8 pages16 years ago
Datasheet9 pages27 years ago

Newark

Sierra IC

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF3315PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

onsemiFDP2572
Trans MOSFET N Channel 150 Volt 4A 3-Pin (3+Tab) TO-220AB Tube
InfineonIRFB4019PBF
150V Single N-Channel Digital Audio HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
InfineonIRF3415PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;TO-220AB;PD 200W;VGS +/-20V
InfineonIRF6218PBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 120 Milliohms;ID -27A;TO-220AB;PD 250W
onsemiFQP46N15
Trans MOSFET N-CH 150V 45.6A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 45.6A TO-220
onsemiFDP2552
Transistor MOSFET N Channel 150 Volt 5 Amp 3-Pin 3+ Tab TO-220AB Tube

Descriptions

Descriptions of Infineon IRF3315PBF provided by its distributors.

Single N-Channel 150 V 0.082 Ohm 95 nC HEXFET® Power Mosfet - TO-220-3
Power MOSFET(Vdss=150V, Rds(on)=0.07ohm, Id=27A) | MOSFET N-CH 150V 27A TO-220AB
150V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
MOSFET, 150V, 21A, 70 mOhm, 63.3 nC Qg, TO-220AB
Trans MOSFET N-CH 150V 23A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 136 W
Power Field-Effect Transistor, 27A I(D), 150V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, 150V, 21A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:27A; Drain Source Voltage Vds:150V; On Resistance Rds(on):70mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:136W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:27A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.6°C/W; Package / Case:TO-220AB; Power Dissipation Pd:136W; Power Dissipation Pd:136W; Pulse Current Idm:108A; Termination Type:Through Hole; Voltage Vds:150V; Voltage Vds Typ:150V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3315
  • SP001553934