Infineon IR25602STRPBF

Tape & Reel (TR) IR25602SPBF Half-Bridge 1996 gate driver 170ns -40C~150C TJ 210mA 360mA 625mW
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR25602STRPBF.

IHS

Datasheet18 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.89%

CAD Models

Download Infineon IR25602STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.845
Stock
888,444
269,387
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
360 mA
360 mA
Rise Time
100 ns
100 ns
Fall Time
50 ns
50 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
Tape & Reel (TR) NCP5104 Half-Bridge 2006 gate driver 160ns -40C~125C TJ 250mA 500mA 0.8V 2.3V
onsemiFAN7380MX
Tape & Reel (TR) FAN7380 Half-Bridge 2006 gate driver 230ns 125C 90mA 180mA 625mW
Tape & Reel (TR) NCP5111 Half-Bridge 2008 gate driver 160ns -40C~125C TJ 250mA 500mA 0.8V 2.3V
InfineonAUIRS2117STR
Tape & Reel (TR) AUIRS2117S High-Side 2000 gate driver 130ns -40C~150C TJ 290mA 600mA 625mW

Descriptions

Descriptions of Infineon IR25602STRPBF provided by its distributors.

Tape & Reel (TR) IR25602SPBF Half-Bridge 1996 gate driver 170ns -40C~150C TJ 210mA 360mA 625mW
IR25602 Series 10 - 20 V 270 mA Half Bridge Mosfet IGBT Driver - SOIC-8
Driver 600V 0.36A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Tube
600 V half-bridge gate driver IC with shutdown, SOIC 8N, RoHS
Infineon SCT
600 V Half Bridge Driver IC with typical 0.21 A source and 0.36 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs.
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration: Half Bridge; Peak Output Current: 360mA; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: NSOIC; No. of Pins: 8Pins; Input Delay: 680ns; Output Delay: 150ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR25602STRPBF
  • SP001544202