onsemi FAN7380MX

HALF-BRIDGE GATE DRIVER Half Bridge Based IGBT/MOSFET Driver, PDSO8
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7380MX.

IHS

Datasheet13 pages4 years ago
Datasheet0 pages0 years ago

Future Electronics

Fairchild Semiconductor

Upverter

onsemi

Inventory History

3 month trend:
+2.51%

CAD Models

Download onsemi FAN7380MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NCP Series 500 mA 20 V 10 Ohm High Voltage Half Bridge Driver - SOIC-8
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC4426EOA
TC4426EOA, DUAL MOSFET POWER DRIVER 1.5A,4.5 TO 18V, INVERTING,8-PIN SOIC
MicrochipTC4427AEOA
Driver, MOSFET, 1.5A Dual, SOIC-8, I-Temp | Microchip Technology Inc. TC4427AEOA

Descriptions

Descriptions of onsemi FAN7380MX provided by its distributors.

HALF-BRIDGE GATE DRIVER Half Bridge Based IGBT/MOSFET Driver, PDSO8
2-Ch Gate Driver, 180mA, 20V, SOIC, SM
DRIVER, HALF BRIDGE DATE, SMD, SOIC8; Driver IC Type:IGBT / MOSFET; Module Configuration:Half Bridge; Peak Output Current:180mA; Supply Voltage Range:10V to 20V; Driver IC Case Style:SOIC; No. of Pins:8; Operating Temperature ;RoHS Compliant: Yes
The FAN7380 is a monolithic half-bridge gate-drive IC for MOSFETs and IGBTs, which operate up to +600V. Fairchild's high voltage process and common-mode noise canceling technique give stable operation of high-side driver under high dv/dt noise circumstances. Advanced level shift circuit allows high-side gate driver operation up to VS = -9.8V (typ.) for VBS=15V. The input logic level is compatible with standard TTL series logic gates. The internal shoot-through protection circuit provides 100ns dead-time to prevent output switching devices from both conduction during transition periods. UVLO circuits for both channels prevent malfunction when VCC and VBS are lower than the specified threshold voltage. Output drivers typically source/sink 90mA/180mA, respectively, which is suitable for the applications such as fluorescent/compact fluorescent lamp ballast applications and the systems that require low di/dt noise.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN7380MX.