Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRS2117STR

Tape & Reel (TR) AUIRS2117S High-Side 2000 gate driver 130ns -40C~150C TJ 290mA 600mA 625mW
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRS2117STR.

Farnell

Datasheet21 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRS2117STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 0.478
$ 0.478
Stock
321,163
393,429
393,429
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
Single
Single
Single
Number of Drivers
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Rise Time
130 ns
130 ns
130 ns
Fall Time
65 ns
65 ns
65 ns
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginGermany, Malaysia, Taiwan, UK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2014-10-28
LTD Date2015-04-28

Related Parts

InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
Tape & Reel (TR) IRS21171SPBF High-Side 1996 gate driver 130ns -40C~150C TJ 290mA 600mA 625mW
MicrochipMIC4422AYM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
Cut Tape (CT) Low-Side 2015 ACTIVE (Last Updated: 2days ago) gate driver 4ns 140C 10A 10A 20.3V
MicrochipMIC4451YM
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8

Descriptions

Descriptions of Infineon AUIRS2117STR provided by its distributors.

Tape & Reel (TR) AUIRS2117S High-Side 2000 gate driver 130ns -40C~150C TJ 290mA 600mA 625mW
Automotive Qualified, 600V Half-bridge-driver, 120MA/250 ma, SOIC8L | Infineon AUIRS2117S
MOSFET DRVR 600V 0.6A 1-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC Tube/Bulk
Automotive Single High Side Driver, Noninverting Input. IN Voltage Threshold 9.5V & 6.0V, Output in phase with Input. Packaged in a 8-Lead SOIC.
75ns 1 10V 225ns 20V 6V,9.5V Non-Inverting IGBT,MOSFET,NChannel 25ns High voltage side 290mA,600mA SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
DRIVER, HIGH SIDE, 8SOIC; Device Type:IGBT / MOSFET; Module Configuration:High Side; Peak Output Current:600mA; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:140ns; Output Delay:140ns; Operating ;RoHS Compliant: Yes
Benefits: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage - dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout; CMOS Schmitt-triggered inputs with pull-down (AUIRS2117) or pull-up (AUIRS2118); Output in phase with input (AUIRS2117) or out of Phase with input (AUIRS2118); Leadfree, RoHS compliant; Automotive Qualified | Target Applications: Injection; Piezo Injection; Solenoid Injection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRS2117S
  • AUIRS2117STR.
  • AUIRS2117STR..
  • IRFAUIRS2117S
  • IRFAUIRS2117STR
  • SP001511372