Infineon IR25602SPBF

IR25602 Series 10 - 20 V 270 mA Half Bridge Mosfet IGBT Driver - SOIC-8
$ 0.845
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR25602SPBF.

IHS

Datasheet18 pages13 years ago

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IR25602SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.845
$ 0.653
Stock
269,387
888,444
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
360 mA
360 mA
Rise Time
100 ns
100 ns
Fall Time
50 ns
50 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2020-09-30

Related Parts

InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIR2151SPBF
Tube IR2151SPBF Half-Bridge 2001 gate driver 120ns 125C 125mA 250mA 625mW
Tape & Reel (TR) NCP5104 Half-Bridge 2006 gate driver 160ns -40C~125C TJ 250mA 500mA 0.8V 2.3V
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
onsemiFAN7380MX
Tape & Reel (TR) FAN7380 Half-Bridge 2006 gate driver 230ns 125C 90mA 180mA 625mW
Tape & Reel (TR) NCP5304 Half-Bridge 2007 gate driver 85ns 150C 250mA 500mA 0.8V 2.3V

Descriptions

Descriptions of Infineon IR25602SPBF provided by its distributors.

IR25602 Series 10 - 20 V 270 mA Half Bridge Mosfet IGBT Driver - SOIC-8
600 V half-bridge gate driver IC with shutdown, SOIC 8N, RoHS
Infineon SCT
MOSFET DRVR 600V 0.36A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Tube
DRIVER, GATE, HALF BRIDGE, 0.36A, 8SOIC; Device Type:IGBT, MOSFET; Module Configuration:Half Bridge; Peak Output Current:360mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:680ns; Output Delay:150ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:(Not Available); SVHC:No SVHC (19-Dec-2012)
600 V Half Bridge Driver IC with typical 0.21 A source and 0.36 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Under voltage lockout; 3.3 V, 5 V and 15 V input logic compatible; Cross-conduction prevention logic; Internally set dead-time; High side output in phase with input; Shut down input turns off both channels; Matched propagation delay for both channels

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR25602SPBF.
  • IRFIR25602SPBF
  • SP001533260