Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRS2004S

IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRS2004S.

SHENGYU ELECTRONICS

Datasheet16 pages15 years ago

CAD Models

Download Infineon AUIRS2004S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-10-28
LTD Date2015-04-28

Related Parts

InfineonIRS2609DSPBF
Tube IRS2609DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
InfineonIR2151SPBF
Tube IR2151SPBF Half-Bridge 2001 gate driver 120ns 125C 125mA 250mA 625mW
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
Tape & Reel (TR) FAN3213 Low-Side 2017 gate driver 12ns -55C~150C TJ 5A 5A 540mW

Descriptions

Descriptions of Infineon AUIRS2004S provided by its distributors.

IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MOSFET DRVR 200V 0.6A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC Tube/Bulk
HALF-BRIDGE DRIVER IC Half Bridge Based Peripheral Driver, CMOS, PDSO8
DRIVER, HALF BRIDGE, 8SOIC; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:600mA; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:680ns; Output Delay:150ns; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:2004

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRS2004S.