Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP5104DR2G

Tape & Reel (TR) NCP5104 Half-Bridge 2006 gate driver 160ns -40C~125C TJ 250mA 500mA 0.8V 2.3V

$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5104DR2G.

Official Datasheet13 years ago

Inventory History

3 month trend:
+2.05%

CAD Models

Download onsemi NCP5104DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) NCP5304 Half-Bridge 2007 gate driver 85ns 150C 250mA 500mA 0.8V 2.3V
Tape & Reel (TR) NCP5111 Half-Bridge 2008 gate driver 160ns -40C~125C TJ 250mA 500mA 0.8V 2.3V
Tape & Reel (TR) NCP5106 Half-Bridge 2007 gate driver 160ns -40C~125C TJ 250mA 500mA 178W

Descriptions

Descriptions of onsemi NCP5104DR2G provided by its distributors.

Tape & Reel (TR) NCP5104 Half-Bridge 2006 gate driver 160ns -40C~125C TJ 250mA 500mA 0.8V 2.3V
NCP Series 500 mA 20 V 10 Ohm High Voltage Half Bridge Driver - SOIC-8
Driver 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
No. of Channels:2Channels; Driver Configuration:Half Bridge; Power Switch Type:IGBT, MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Non-Inverting; Source Current:250mA; Sink Current:500mA; Supply Voltage Min:10V RoHS Compliant: Yes
The NCP5104 is a High Voltage Power gate Driver providing two outputs for direct drive of 2 N-channel power MOSFETs or IGBTs arranged in a half-bridge configuration. It uses the bootstrap technique to insure a proper drive of the High-side power switch.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP5104DR2G.