Infineon IPW65R150CFDFKSA1

Trans MOSFET N-CH 650V 22.4A 3-Pin(3+Tab) TO-247 Tube
$ 2.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R150CFDFKSA1.

IHS

Datasheet20 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPW65R150CFDFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 2.299
Stock
860,621
132,396
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247
Drain to Source Voltage (Vds)
650 V
650 V
Continuous Drain Current (ID)
22.4 A
22.4 A
Threshold Voltage
-
-
Rds On Max
150 mΩ
150 mΩ
Gate to Source Voltage (Vgs)
20 V
30 V
Power Dissipation
195.3 W
195.3 W
Input Capacitance
2.34 nF
2.34 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

MOSFET N-CH 650V 18A TO247-3 / N-Channel 650 V 18A (Tc) 101W (Tc) Through Hole PG-TO247-3
STMicroelectronicsSTW33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-247 package
Power MOSFET, N Channel, 600 V, 23.8 A, 160 mOhm, TO-247, 3 Pins, Through Hole
STMicroelectronicsSTW32NM50N
N-channel 500 V, 0.1 Ohm typ., 22 A MDmesh(TM) II Power MOSFET in TO-247 package
STMicroelectronicsSTW28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-247 package
Single N-Channel 600 V 190 mOhm 79 nC CoolMOS Power Mosfet - TO-247-3, PG-TO247-3, RoHS

Descriptions

Descriptions of Infineon IPW65R150CFDFKSA1 provided by its distributors.

Trans MOSFET N-CH 650V 22.4A 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 22.4A I(D), 650V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
195.3W(Tc) 20V 4.5V@ 900µA 86nC@ 10 V 1individualNChannel 650V 150mΩ@ 9.3A,10V 22.4A 2.34nF@100V TO-247 Through hole mounting 16.13mm*5.21mm*21.1mm
Mosfet, N-Ch, 650V, 22.4A, To-247-3; Transistor Polarity:N Channel; Continuous Drain Current Id:22.4A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.135Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes |Infineon IPW65R150CFDFKSA1
Replacement for 650V CoolMOS™ CFD2 is 600V CoolMOS™ CFD7650V CoolMOS™ CFD2 is Infineon's second generation of market leading high voltage CoolMOS™ MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000907038