STMicroelectronics STW33N60M2

N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-247 package
$ 2.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW33N60M2.

ODG (Origin Data Global)

Datasheet19 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-94.93%

CAD Models

Download STMicroelectronics STW33N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTW32NM50N
N-channel 500 V, 0.1 Ohm typ., 22 A MDmesh(TM) II Power MOSFET in TO-247 package
STMicroelectronicsSTW28NM60ND
STW28NM60ND N-CHANNEL MOSFET TRANSISTOR, 23 A, 650 V, 3-PIN TO-247
STMicroelectronicsSTW28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-247 package
Power MOSFET, N Channel, 600 V, 23.8 A, 160 mOhm, TO-247, 3 Pins, Through Hole
Transistor MOSFET N-Channel 600V 30A 3-Pin TO-247 Tube
onsemiFCH25N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 25 A, 126 mΩ, TO-247

Descriptions

Descriptions of STMicroelectronics STW33N60M2 provided by its distributors.

N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-247 package
Single N-Channel 600 V 0.125 Ohm 45.5 nC 190 W Flange Mount Mosfet - TO-247-3
STW33N60M2 N-CHANNEL MOSFET TRANSISTOR, 26 A, 650 V, 3-PIN TO-247
STMicroelectronics N-Channel MOSFET MDmesh M2, Vds=650V 26A TO-247 TH 3-Pin
Power Field-Effect Transistor, 26A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
N-channel 600 V, 0.108 typ., 26 A MDmesh II Plus low Qg Power MOSFETs in TO-220FP, I2PAK, TO-220 and TO-247 packages | MOSFET N-CH 600V 26A TO-247
Mosfet, N-Ch, 600V, 26A, To-247; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:26A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STW33N60M2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics