Infineon IPW65R125C7XKSA1

MOSFET N-CH 650V 18A TO247-3 / N-Channel 650 V 18A (Tc) 101W (Tc) Through Hole PG-TO247-3
$ 2.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R125C7XKSA1.

IHS

Datasheet15 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPW65R125C7XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-15
LTD Date2025-09-15

Related Parts

Trans MOSFET N-CH 650V 22.4A 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTW28N65M2
N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTW32NM50N
N-channel 500 V, 0.1 Ohm typ., 22 A MDmesh(TM) II Power MOSFET in TO-247 package
STMicroelectronicsSTW28NM60ND
STW28NM60ND N-CHANNEL MOSFET TRANSISTOR, 23 A, 650 V, 3-PIN TO-247
MOSFET N-CH 600V 19A TO247-3 / N-Channel 600 V 19A (Tc) 92W (Tc) Through Hole PG-TO247-3
Transistor MOSFET N-Channel 650V 13A 3-Pin TO-247 Tube

Descriptions

Descriptions of Infineon IPW65R125C7XKSA1 provided by its distributors.

MOSFET N-CH 650V 18A TO247-3 / N-Channel 650 V 18A (Tc) 101W (Tc) Through Hole PG-TO247-3
Trans MOSFET N-CH 650V 18A 3-Pin(3+Tab) TO-247 Tube
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF4V 20% 0603
N-Ch 650V 18A 101W 0,125R TO247
Infineon NMOS CoolMOS C7, Vds=650 V, 18 A, TO-247, , 3
Infineon MOSFET IPW65R125C7XKSA1
Power Field-Effect Transistor, 18A I(D), 650V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
IC PWR HYBRID 600V 16A 23PWRSIP
Infineon’s CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW65R125C7
  • SP001080138