STMicroelectronics STW28N60M2

N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-247 package
$ 2.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW28N60M2.

TME

Datasheet21 pages13 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-43.76%

CAD Models

Download STMicroelectronics STW28N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTW33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-247 package
STMicroelectronicsSTW34NM60N
N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in TO-247 package
STMicroelectronicsSTW24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-247 package
onsemiFCH25N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 25 A, 126 mΩ, TO-247
MOSFET N-CH 600V 31A TO247-3 N-Channel 600 V 31A (Tc) 255W (Tc) Through Hole PG-TO247-3
MOSFET N-CH 600V 30A TO247-3 N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole PG-TO247-3

Descriptions

Descriptions of STMicroelectronics STW28N60M2 provided by its distributors.

N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-247 package
STW28N60M2 N-CHANNEL MOSFET TRANSISTOR, 22 A, 650 V, 3-PIN TO-247
Single N-Channel 600 V 170 W 36 nC Silicon Through Hole Mosfet - TO-247-3
STMicroelectronics N-Ch MOSFET MDmesh M2, Vds=650V 22A TO-247 TH 3-Pin
Power Field-Effect Transistor, 22A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Mosfet, N-Ch, 600V, 22A, To-247; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:22A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STW28N60M2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics