Infineon SPW20N60S5FKSA1

Single N-Channel 600 V 190 mOhm 79 nC CoolMOS Power Mosfet - TO-247-3, PG-TO247-3, RoHS
$ 2.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPW20N60S5FKSA1.

Newark

Datasheet12 pages21 years ago

element14

Farnell

B+D Enterprises

DigiKey

Inventory History

3 month trend:
-63.13%

CAD Models

Download Infineon SPW20N60S5FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-04-13
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Trans MOSFET N-CH 650V 20.7A 3-Pin(3+Tab) TO-247 Tube
Trans MOSFET N-CH 650V 22.4A 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTW25NM60ND
N-channel 600 V, 0.13 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-247 package
Power MOSFET, N Channel, 600 V, 23.8 A, 160 mOhm, TO-247, 3 Pins, Through Hole
STMicroelectronicsSTW28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-247 package
onsemiFCH20N60
TRANS MOSFET N-CH 600V 20A 3PIN TO-247
250W 30V 4V 75nC@ 10V 1N 600V 190m¦¸@ 10V 22A 2.81nF@ 25V TO-247 15.87mm*5.31mm*20.82mm
Single N-Channel 600 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
InfineonIPW65R190CFD
MOSFET Transistor, N Channel, 17.5 A, 700 V, 0.445 ohm, 10 V, 4 V

Descriptions

Descriptions of Infineon SPW20N60S5FKSA1 provided by its distributors.

Single N-Channel 600 V 190 mOhm 79 nC CoolMOS Power Mosfet - TO-247-3, PG-TO247-3, RoHS
Infineon SCT
TRANSISTOR, MOSFET, N-CHANNEL, 600V, 0.19 OHM, 20A, TO247, COOLMOS POWER
MOSFET Operating temperature: -55...150 °C Housing type: TO-247 Polarity: N Variants: Enhancement mode Power dissipation: 208 W
Power Field-Effect Transistor, 20A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3
Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:20A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4.5V; Power Dissipation:208W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies SPW20N60S5FKSA1.
Summary of Features: Innovative high voltage technology; Worldwide best R DS(on) in TO-251 and TO-252; Ultra low gate charge; Periodic avalanche rated; Extreme dv/dt rated; Ultra low effective capacitances; Improved transconductance

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000012463
  • SPW 20N60S5
  • SPW20N60S5
  • SPW20N60S5.
  • SPW20N60S5FKSA1.