Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPW65R150CFDAFKSA1

MOSFET N-CH 650V 22.4A TO247-3 / N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Through Hole PG-TO247-3
$ 2.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R150CFDAFKSA1.

IHS

Datasheet16 pages14 years ago

Inventory History

3 month trend:
+28.64%

CAD Models

Download Infineon IPW65R150CFDAFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.309
$ 2.09
Stock
125,391
858,743
Authorized Distributors
6
1
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247
Drain to Source Voltage (Vdss)
650 V
650 V
Continuous Drain Current (ID)
22.4 A
22.4 A
Threshold Voltage
-
-
Rds On Max
150 mΩ
150 mΩ
Gate to Source Voltage (Vgs)
30 V
20 V
Power Dissipation
195.3 W
195.3 W
Input Capacitance
2.34 nF
2.34 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTW34N65M5
N-channel 650 V, 0.09 Ohm, 28 A MDmesh(TM) V Power MOSFET in TO-247 package
MOSFET N-CH 650V 17.5A TO247-3 / N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO247-3
STMicroelectronicsSTW33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-247 package
onsemiFCH25N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 25 A, 126 mΩ, TO-247
STMicroelectronicsSTW30N65M5
N-channel 650 V, 0.125 Ohm, 22 A, MDmesh(TM) V Power MOSFET TO-247
MOSFET N-CH 650V 18A TO247-3 / N-Channel 650 V 18A (Tc) 101W (Tc) Through Hole PG-TO247-3

Descriptions

Descriptions of Infineon IPW65R150CFDAFKSA1 provided by its distributors.

MOSFET N-CH 650V 22.4A TO247-3 / N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Through Hole PG-TO247-3
Mosfet, N-Ch, 650V, 22.4A, To-247-3; |Infineon Technologies IPW65R150CFDAFKSA1
Trans MOSFET N-CH 650V 22.4A Automotive AEC-Q101 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 22.4A I(D), 650V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
195.3W(Tc) 20V 4.5V@ 900µA 86nC@ 10 V 1individualNChannel 650V 150mΩ@ 9.3A,10V 22.4A 2.34nF@100V TO-247 Through hole mounting 16.13mm*5.21mm*21.1mm
650V CoolMOS™ CFDA Superjunction (SJ) MOSFET is Infineon's second generation of market leading automotive qualified high voltage CoolMOS™ power MOSFETs. In addition to the well-known attributes of high quality and reliability required by the automotive industry, the 650V CoolMOS™ CFDA series provides also an integrated fast body diode.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW65R150CFDA
  • SP000928274