Infineon IPD30N06S223ATMA2

Mosfet, N-Ch, 30A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD30N06S223ATMA2
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD30N06S223ATMA2.

IHS

Datasheet8 pages19 years ago

iiiC

Inventory History

3 month trend:
-8.91%

CAD Models

Download Infineon IPD30N06S223ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH Si 55V 30A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 55V 30A DPAK
InfineonIRFR4105ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 19 Milliohms;ID 30A;D-Pak (TO-252AA);PD 48W
InfineonAUIRFR4105Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
N-Channel PowerTrench® MOSFET, 60V, 36A, 26mΩ
STMicroelectronicsSTD36P4LLF6
Power Field-Effect Transistor, 36A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.045Ohm;ID 27A;D-Pak (TO-252AA);PD 68W
Single N-Channel 40 V 0.0076 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8
Diodes Inc.DMN4026SK3-13
MOSFET N-CH 40V 28A TO252 / N-Channel 40 V 28A (Tc) 1.6W (Ta) Surface Mount TO-252-3
STMicroelectronicsSTD30N6LF6AG
Automotive-grade N-channel 60 V, 19 mOhm typ., 24 A STripFET F6 Power MOSFET in a DPAK package

Descriptions

Descriptions of Infineon IPD30N06S223ATMA2 provided by its distributors.

Mosfet, N-Ch, 30A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD30N06S223ATMA2
55V, N-Ch, 23 mΩ max, Automotive MOSFET, DPAK, OptiMOS™, PG-TO252-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 55V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD30N06S2-23
  • IPD30N06S223ATMA1
  • SP001061722