Infineon IRFR4105ZPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 19 Milliohms; ID 30A; D-Pak (TO-252AA); PD 48W
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR4105ZPBF.

IHS

Datasheet11 pages15 years ago
Datasheet12 pages15 years ago

Newark

iiiC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonAUIRFR4105Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
InfineonIRFR4105PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.045Ohm;ID 27A;D-Pak (TO-252AA);PD 68W
Mosfet, N-Ch, 30A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD30N06S223ATMA2
onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
MOSFET N-CH 60V 25A TO252 / Trans MOSFET N-CH 60V 25A Automotive 3-Pin(2+Tab) DPAK T/R
N-Channel PowerTrench® MOSFET, 60V, 36A, 26mΩ

Descriptions

Descriptions of Infineon IRFR4105ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 19 Milliohms;ID 30A;D-Pak (TO-252AA);PD 48W
Single N-Channel 55 V 24.5 mOhm 18 nC HEXFET® Power Mosfet - TO-252AA
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: AC-DC
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:30A; On Resistance, Rds(on):24.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D-PAK ;RoHS Compliant: Yes
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:55V; On Resistance Rds(on):24.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:48W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-252; Current Id Max:30A; Current Temperature:25°C; External Depth:10.5mm; External Length / Height:2.55mm; External Width:6.8mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:DPAK; Power Dissipation Pd:48W; Power Dissipation Pd:48W; Power Dissipation Ptot Max:48W; Pulse Current Idm:120A; SMD Marking:IRFR4105ZPBF; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR4105ZPBF.
  • SP001564872