Vishay SIS434DN-T1-GE3

Single N-Channel 40 V 0.0076 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8
$ 0.658
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIS434DN-T1-GE3.

Farnell

Datasheet12 pages4 years ago
Datasheet13 pages13 years ago
Datasheet7 pages15 years ago
Datasheet7 pages16 years ago
Datasheet13 pages11 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.54%

CAD Models

Download Vishay SIS434DN-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-25
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

InfineonAUIRFR3504Z
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
Single N-Channel 40V 5.5 mOhm 59 nC HEXFET® Power Mosfet - TO-252AA
Single N-Channel 40V 9 mOhm 30 nC HEXFET® Power Mosfet - TO-252AA
Diodes Inc.DMN3010LK3-13
Mosfet, N-Ch, 30V, 43A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN3010LK3-13
Trans MOSFET N-CH 30V 22A 8-Pin Power 56 T/R
30V,35A,6.8M0,NCH, DPAK, POWER TRENCH MOSFET

Descriptions

Descriptions of Vishay SIS434DN-T1-GE3 provided by its distributors.

Single N-Channel 40 V 0.0076 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8
MOSFET N-CH 40V 35A PPAK 1212-8 / Trans MOSFET N-CH 40V 17.6A 8-Pin PowerPAK 1212 T/R
MOSFET N-CH 40V 35A PPAK 1212-8 | Siliconix / Vishay SIS434DN-T1-GE3
Power Field-Effect Transistor, 17.6A I(D), 40V, 0.0076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 40V 35A PPAK 1212-8
3.8W(Ta),52W(Tc) 20V 2.2V@ 250¦ÌA 40nC@ 10 V 1N 40V 7.6m¦¸@ 16.2A,10V 35A 1.53nF@20V 1212 3.05mm*3.05mm*1.07mm
FET Input Operational Amplifier
MOSFET,N CH,40V,35A,POWERPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:40V; On Resistance Rds(on):6.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.2V; Power Dissipation Pd:3.8W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PowerPAK 1212; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Current Id Max:17.6A; Power Dissipation Pd:3.8W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIS434DN-T1-GE3.