Infineon IRFR4105ZTRPBF

Trans MOSFET N-CH Si 55V 30A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 55V 30A DPAK
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR4105ZTRPBF.

IHS

Datasheet11 pages15 years ago

Newark

_legacy Avnet

iiiC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFR4105ZTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 0.524
$ 0.524
Stock
267,230
284,232
284,232
Authorized Distributors
1
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
30 A
30 A
30 A
Threshold Voltage
-
2 V
2 V
Rds On Max
24.5 mΩ
24.5 mΩ
24.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
48 W
48 W
48 W
Input Capacitance
740 pF
740 pF
740 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonAUIRFR4105Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Mosfet, N-Ch, 30A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD30N06S223ATMA2
onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
N-Channel PowerTrench® MOSFET, 60V, 36A, 26mΩ
Mosfet, N-Ch, 30A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD30N06S223ATMA2
STMicroelectronicsSTD36P4LLF6
Power Field-Effect Transistor, 36A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon IRFR4105ZTRPBF provided by its distributors.

Trans MOSFET N-CH Si 55V 30A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 55V 30A DPAK
Single N-Channel 55V 24.5 mOhm 18 nC HEXFET® Power Mosfet - TO-252AA
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: AC-DC
MOSFET, N-CH, 55V, 30A, TO-252AA; Transistor Polarity: N Channel; Continuous Drain Current Id: 30A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.019ohm; ; Available until stocks are exhausted Alternative available
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:30A; On Resistance, Rds(on):24.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 30 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 24.5 / Gate-Source Voltage V = 20 / Fall Time ns = 24 / Rise Time ns = 40 / Turn-OFF Delay Time ns = 26 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR4105ZTRPBF.
  • SP001557018