Infineon AUIRFR4105Z

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
$ 0.524
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR4105Z.

IHS

Datasheet12 pages10 years ago
Datasheet14 pages15 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRFR4105Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.524
$ 1.22
$ 1.22
Stock
284,213
261,246
261,246
Authorized Distributors
2
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
30 A
30 A
30 A
Threshold Voltage
2 V
-
-
Rds On Max
24.5 mΩ
24.5 mΩ
24.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
48 W
48 W
48 W
Input Capacitance
740 pF
740 pF
740 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

Trans MOSFET N-CH Si 55V 30A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 55V 30A DPAK
InfineonIRFR4105ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 19 Milliohms;ID 30A;D-Pak (TO-252AA);PD 48W
VISHAY SQD30N05-20L -GE3 MOSFET Transistor, N Channel, 30 A, 55 V, 0.016 ohm, 10 V, 2 V
MOSFET N-CH 60V 25A TO252 / Trans MOSFET N-CH 60V 25A Automotive 3-Pin(2+Tab) DPAK T/R
Mosfet, N-Ch, 30A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD30N06S223ATMA2
onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3

Descriptions

Descriptions of Infineon AUIRFR4105Z provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
Single N-Channel 55 V 24.5 mOhm 27 nC Automotive HEXFET® Power Mosfet - DPAK
Trans MOSFET N-CH 55V 30A Automotive 3-Pin(2+Tab) DPAK Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET,N CH,55V,30A,DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.019ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:48W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:48W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFR4105Z
  • SP001520528