onsemi FDD5680

N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD5680.

Upverter

Technical Drawing1 page4 years ago

Newark

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
-3.11%

CAD Models

Download onsemi FDD5680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Single N-Channel 60 V 15.8 mOhm 30 nC HEXFET® Power Mosfet - TO-252AA
InfineonIRFR3806PBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12.6 Milliohms;ID 43A;D-Pak;PD 71W;VGS +/-20
InfineonAUIRFR3806
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
N-Channel PowerTrench® MOSFET, 60V, 36A, 26mΩ
75W(Tc) 4V@ 250µA 17nC@ 10V 1individualNChannel 60V 26mΩ@ 36A,10V 800pF@25V TO-252AA SMD mount
Mosfet Transistor, N Channel, 30 A, 55 V, 0.016 Ohm, 10 V, 2 V

Descriptions

Descriptions of onsemi FDD5680 provided by its distributors.

N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
Trans MOSFET N-CH 60V 38A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 8.5A D-PAK
N-Channel PowerTrench® MOSFET, 38A, 21mΩ
Power Field-Effect Transistor, 38A I(D), 60V, 0.021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
2.8W(Ta),60W(Tc) 20V 4V@ 250µA 46nC@ 10 V 1individualNChannel 60V 21mΩ@ 8.5A,10V 8.5A 1.835nF@30V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
MOSFET; Transistor Type:MOSFET; Continuous Drain Current, Id:8.5A; Drain Source Voltage, Vds:60V; On Resistance, Rds(on):0.017ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.4V; Power Dissipation, Pd:2.8W ;RoHS Compliant: Yes
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD5680.