Infineon IRFR4105TRLPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.045 Ohm; Id 27A; D-pak (TO-252AA); Pd 68W
$ 0.464
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR4105TRLPBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 28A;D-Pak (TO-252AA);PD 68W;-55de
InfineonIRLR2705PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 28A;D-Pak (TO-252AA);PD 68W;-55de
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 28A;D-Pak (TO-252AA);PD 68W;-55de
TRANS MOSFET N-CH 60V 20A 3PIN TO-252AA
20A, 60V, 0.043 Ohm, N-Channel, Logic Level UltraFET Power MOSFETs | MOSFET N-CH 60V 20A DPAK
Diodes Inc.DMN6040SK3-13
N-Channel 60 V 40 mOhm Surface Mount Enhancement Mode Mosfet - TO-252-3

Descriptions

Descriptions of Infineon IRFR4105TRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.045Ohm;ID 27A;D-Pak (TO-252AA);PD 68W
Single N-Channel 55V 0.045 Ohm 34 nC HEXFET® Power Mosfet - TO-252AA
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 20A I(D), 55V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
68W(Tc) 20V 4V@ 250µA 34nC@ 10 V 1individualNChannel 55V 45mΩ@ 16A,10V 27A 700pF@25V TO-252 SMD mount 6.5mm*6.22mm*2.3mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:27A; On Resistance, Rds(on):45mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR4105TRLPBF.
  • SP001567862