Infineon IPB200N25N3GATMA1

MOSFET Transistor, N Channel, 64 A, 250 V, 0.0175 ohm, 10 V, 3 V
$ 3.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB200N25N3GATMA1.

IHS

Datasheet11 pages14 years ago

Farnell

iiiC

Inventory History

3 month trend:
+1.38%

CAD Models

Download Infineon IPB200N25N3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.585
$ 3.45
Stock
1,164,620
418,428
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263
TO-263-3
Drain to Source Voltage (Vdss)
250 V
250 V
Continuous Drain Current (ID)
64 A
64 A
Threshold Voltage
-
-
Rds On Max
-
20 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
5.34 nF
7 nF

Supply Chain

Country of OriginGermany, Malaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFDB8832
N-Channel Logic Level PowerTrench® MOSFET, 30V, 80A, 2.1mΩ
onsemiFDB8441
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
SUM65N20 Series 200 V 65 A 30 mOhm Surface Mount N-Channel Mosfet - D2PAK-3
Power MOSFET, N Channel, 150 V, 83 A, 0.0091 ohm, TO-263 (D2PAK), Surface Mount
N-Channel 60 V 3.5 mOhm Surface Mount PowerTrench® Mosfet - D2PAK-3
300W 20V 2V 65nC@ 10V 1N 200V 10.7m¦¸@ 10V 88A 5.34nF@ 100V TO-263 , 10mm*9.25mm*4.4mm

Descriptions

Descriptions of Infineon IPB200N25N3GATMA1 provided by its distributors.

MOSFET Transistor, N Channel, 64 A, 250 V, 0.0175 ohm, 10 V, 3 V
Trans MOSFET N-CH 250V 64A Automotive 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 64A I(D), 250V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 250V, 64A, TO-263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:64A; Drain Source Voltage Vds:250V; On Resistance Rds(on):0.0175ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; P
Infineon's 250V OptiMOS™ products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems, DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB200N25N3 G
  • IPB200N25N3-G
  • IPB200N25N3G
  • SP000677896