Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDB8441

Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 2.127
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB8441.

IHS

Datasheet7 pages20 years ago

element14 APAC

onsemi

element14

Farnell

Inventory History

3 month trend:
-23.74%

CAD Models

Download onsemi FDB8441 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-09-20
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiFDB8442
Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) D2PAK T/R
onsemiFDB8832
N-Channel Logic Level PowerTrench® MOSFET, 30V, 80A, 2.1mΩ
InfineonIPB023N04N G
Trans MOSFET N-CH 40V 90A 3-Pin(2+Tab) TO-263
onsemiFDB8860
N-Channel Logic Level PowerTrench® MOSFET 30V, 80A, 2.6mOhm | MOSFET N-CH 30V 80A D2PAK
TRANSISTOR, OPTIMOS 3 POWER MOSFET, N-CHANNEL, NORMAL LEVEL, 40V, 180A, TO263-7
MOSFET N-CH 40V 120A D2PAK N-Channel 40 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3

Descriptions

Descriptions of onsemi FDB8441 provided by its distributors.

Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
N-Channel PowerTrench® MOSFET 40V, 80A, 2.5mΩ
N-Channel 40 V 120 A 2.5 mohm Surface Mount PowerTrench® Mosfet - TO-263AB
Power Field-Effect Transistor, 28A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
300W(Tc) 20V 4V@ 250µA 280nC@ 10V 1individualNChannel 40V 2.5mΩ@ 80A,10V 28A,120A 15nF@25V TO-263AB SMD mount 10.67mm*9.65mm*4.83mm
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:40V; Continuous Drain Current, Id:28A; On Resistance, Rds(on):0.0019ohm; Rds(on) Test Voltage, Vgs:2.8V; Threshold Voltage, Vgs Typ:20V ;RoHS Compliant: Yes
MOSFET, N, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:40V; On Resistance Rds(on):1.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.8V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-263; Capacitance Ciss Typ:15000pF; Current Id Max:28A; Fall Time tf:17.9ns; Junction Temperature Tj Max:175°C; No. of Transistors:1; Package / Case:D2-PAK; Pin Format:G,D,S; Power Dissipation Pd:300W; Power Dissipation Pd:300W; Pulse Current Idm:70A; Reverse Recovery Time trr Typ:52ns; Rise Time:24ns; SMD Marking:FDB8441; Termination Type:SMD; Voltage Vds Typ:40V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd