Infineon IPB108N15N3GATMA1

Power MOSFET, N Channel, 150 V, 83 A, 0.0091 ohm, TO-263 (D2PAK), Surface Mount
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB108N15N3GATMA1.

IHS

Datasheet11 pages9 years ago

Upverter

Inventory History

3 month trend:
-0.21%

CAD Models

Download Infineon IPB108N15N3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Mexico, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans MOSFET N-CH 60V 90A 3-Pin(2+Tab) D2PAK T/R
214KW 20V 88nC@ 10V 1N 100V 7.4m¦¸@ 6V,4.2m¦¸@ 10V 6.32nF@ 50V TO-263 , 10mm*925cm*4.5mm
214W 20V 3.5V 88nC@ 10V 1N 80V 3.5m¦¸@ 10V 100A 6.1nF@ 40V TO-263 , 10mm*9.25mm*4.4mm
Trans MOSFET N-CH 100V 90A 3-Pin(2+Tab) D2PAK / MOSFET N-CH 100V 90A D2PAK
onsemiFDB8442
Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) D2PAK T/R
SUM40N15-38-E3 N-channel MOSFET Transistor; 40 A; 150 V; 2+Tab-Pin TO-263

Descriptions

Descriptions of Infineon IPB108N15N3GATMA1 provided by its distributors.

Power MOSFET, N Channel, 150 V, 83 A, 0.0091 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 150V 83A Automotive 3-Pin(2+Tab) D2PAK
OptiMOSTM3 Power-Transistor Features Excellent gate charge x R DS(on) product (FOM)
Power Field-Effect Transistor, 83A I(D), 150V, 0.0108ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
The 150 V OptiMOS™ achieves a reduction in RDS(on) of 40% and of 45% in figure of merit (FOM) compared to the next best competitor.This drastic improvement opens new possibilities like moving from leaded packages to SMD packages or effectively replacing two old parts with one OptiMOS™ part.
MOSFET, N CH, 150V, 83A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 83A; Drain Source Voltage Vds: 150V; On Resistance Rds(on): 0.0091ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 214W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB108N15N3 G
  • IPB108N15N3G
  • IPB108N15N3GXT
  • SP000677862