onsemi FDB8832

N-Channel Logic Level PowerTrench® MOSFET, 30V, 80A, 2.1mΩ
$ 1.606
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB8832.

Upverter

Technical Drawing1 page5 years ago

IHS

element14 APAC

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDB8832 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiFDB8860
N-Channel Logic Level PowerTrench® MOSFET 30V, 80A, 2.6mOhm | MOSFET N-CH 30V 80A D2PAK
InfineonIPB051NE8NG
Trans MOSFET N-CH 85V 100A 3-Pin(2+Tab) TO-263
InfineonIPB048N06LG
Trans MOSFET N-CH 60V 100A 3-Pin(2+Tab) TO-263
InfineonIPB023N04N G
Trans MOSFET N-CH 40V 90A 3-Pin(2+Tab) TO-263
onsemiFDB8441
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
onsemiFDB8442
Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi FDB8832 provided by its distributors.

N-Channel Logic Level PowerTrench® MOSFET, 30V, 80A, 2.1mΩ
FDB8832 Series 30V 80 A 2.1 mOhm N-Ch. Logic Level PowerTrench Mosfet - TO-263AB
Power Field-Effect Transistor, 34A I(D), 30V, 0.0022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
300W(Tc) 20V 3V@ 250µA 265nC@ 10 V 1individualNChannel 30V 1.9mΩ@ 80A,10V 34A,80A 11.4nF@15V D2PAK,TO-263 SMD mount 10.67mm*9.65mm*4.83mm
MOSFET, N, SMD, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:34A; Drain Source Voltage Vds:30V; On Resistance Rds(on):1.5mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Capacitance Ciss Typ:11400pF; Current Id Max:80A; Package / Case:D2-PAK; Power Dissipation Pd:300W; Power Dissipation Pd:300W; Pulse Current Idm:80A; Reverse Recovery Time trr Typ:59ns; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1.6V; Voltage Vgs Rds on Measurement:5V; Voltage Vgs th Max:3V; Voltage Vgs th Min:1V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB8832.