Vishay SUM65N20-30-E3

SUM65N20 Series 200 V 65 A 30 mOhm Surface Mount N-Channel Mosfet - D2PAK-3
$ 2.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SUM65N20-30-E3.

Upverter

Datasheet8 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+16.96%

CAD Models

Download Vishay SUM65N20-30-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power MOSFET, N Channel, 200 V, 9 A, 0.4 ohm, TO-263 (D2PAK), Surface Mount
onsemiFDB2614
N-Channel PowerTrench® MOSFET 200V, 62A, 27mΩ
N-Channel 60 V 3.5 mOhm Surface Mount PowerTrench® Mosfet - D2PAK-3
N-Channel 60 V 7 mOhm Surface Mount PowerTrench Mosfet D2PAK-3
Trans MOSFET N-CH 100V 110A 3-Pin(2+Tab) D2PAK / MOSFET N-CH 100V 110A D2PAK
SUM40N15-38-E3 N-channel MOSFET Transistor; 40 A; 150 V; 2+Tab-Pin TO-263

Descriptions

Descriptions of Vishay SUM65N20-30-E3 provided by its distributors.

SUM65N20 Series 200 V 65 A 30 mOhm Surface Mount N-Channel Mosfet - D2PAK-3
Power MOSFET, N Channel, 200 V, 65 A, 0.03 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 200V 65A 3-Pin(2+Tab) D2PAK / MOSFET N-CH 200V 65A D2PAK
Power Field-Effect Transistor, 65A I(D), 200V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N CHANNEL MOSFET, 200V, 65A, TO-263; Tra; N CHANNEL MOSFET, 200V, 65A, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:65A; Drain Source Voltage Vds:200V; On Resistance Rds(on):30mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V
Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:65A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:375W; No. Of Pins:3Pins Rohs Compliant: Yes |Vishay SUM65N20-30-E3.
MOSFET, N, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:200V; Current, Id Cont:65A; Resistance, Rds On:0.03ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:D2-PAK; Termination Type:SMD; Alternate Case Style:D2-PAK; Current, Idm Pulse:140A; Max Repetitive Avalanche Energy:61mJ; Power Dissipation:375W; Power Dissipation on 1 Sq. PCB:3.75W; Power, Pd:375W; Temperature, Tj Max:175°C; Temperature, Tj Min:-55°C; Time, trr Typ:130ns; Typ Capacitance Ciss:5100pF; Voltage, Vds Max:200V; Voltage, Vgs th Max:4V; Voltage, Vgs th Min:2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUM65N20--30-E3
  • SUM65N20-30-E3.
  • SUM65N2030E3