Infineon IPB64N25S320ATMA1

Power MOSFET, N Channel, 250 V, 64 A, 20 Milliohms, TO-263 (D2PAK), 3 Pins, Surface Mount
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB64N25S320ATMA1.

IHS

Datasheet9 pages11 years ago

Inventory History

3 month trend:
+3.10%

CAD Models

Download Infineon IPB64N25S320ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 3.585
Stock
409,018
1,185,338
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263
Drain to Source Voltage (Vdss)
250 V
250 V
Continuous Drain Current (ID)
64 A
64 A
Threshold Voltage
-
-
Rds On Max
20 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
7 nF
5.34 nF

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonAUIRFS4127
MOSFET N-CH 200V 72A D2PAK / N-Channel 200 V 72A (Tc) 375W (Tc) Surface Mount PG-TO263-3
Power MOSFET, N Channel, 250 V, 17 A, 100 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 14A Tc 14A 3.1W 49ns
Trans MOSFET N-CH 250V 14A 3-Pin(2+Tab) D2PAK T/R
Power MOSFET, N Channel, 200 V, 84 A, 0.0103 ohm, TO-263 (D2PAK), Surface Mount
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of Infineon IPB64N25S320ATMA1 provided by its distributors.

Power MOSFET, N Channel, 250 V, 64 A, 20 Milliohms, TO-263 (D2PAK), 3 Pins, Surface Mount
250V, N-Ch, 20 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T, PG-TO263-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 64A I(D), 250V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Mosfet, N-Ch, 250V, 64A, 175Deg C, 300W; Channel Type:N Channel; Drain Source Voltage Vds:250V; Continuous Drain Current Id:64A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon Technologies IPB64N25S320ATMA1
Summary of Features: N-channel - Enhancement mode; AEC qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: low RDS (on) in trench technology- down to 19.3 mOhm; highest current capability 64A; low switching and conduction power losses for high thermal efficiency; robust packages with superior quality and reliability; optimized total gate charge enables smaller driver output stages | Target Applications: Hybrid inverter; DC/DC; Piezo Injection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB64N25S3-20
  • SP 000876596
  • SP000876596