Infineon FM25CL64B-DG

FRAM 64Kbit Serial-SPI Interface 3V/3.3V Automotive 8-Pin TDFN EP Tube
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25CL64B-DG.

IHS

Datasheet23 pages6 years ago

Future Electronics

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-59.87%

CAD Models

Download Infineon FM25CL64B-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2008-10-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ferroelectric RAM (FRAM), 16 Kbit (2K x 8) I2C, 1 MHz, 2.7 V to 3.65 V Supply, SOIC-8
InfineonFM24CL16B-G
16Kb £¨2K x 8£© 2Kx8 2.7V FRAM,Non-Volatile 3.6V 1MHz 550ns I2C 151Year SOIC-8 1.73mm
InfineonFM24CL04B-G
FM24CL04B Series 4 kb (512 x 8) Serial 5 V F-RAM Memory - SOIC-8
NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube
Microchip23K256-I/SN
23K256 Series 2.7 V to 3.6 V 256 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
Microchip23K640-I/SN
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23K640-I/ST
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - TSSOP-8
Microchip23K640-I/P
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - PDIP-8
64Kb £¨8K x 8£© 8 k x 8 2.7V 10mA 3.6V 20MHz SPI SOIC-8 5mm*4mm*1.5mm
N64S830HA Series 64 Kbyte 3 V Low Power Serial SRAM - TSSOP-8
InfineonFM25640B-G
Ferroelectric RAM (FRAM), 64 Kbit, 8K x 8bit, SPI, 20 MHz, 4.5 V to 5.5 V Supply, SOIC-8

Descriptions

Descriptions of Infineon FM25CL64B-DG provided by its distributors.

FRAM 64Kbit Serial-SPI Interface 3V/3.3V Automotive 8-Pin TDFN EP Tube
FM25CL64B Series 64 kb (8 K x 8) 3.3 V Serial F-RAM Memory - TDFN-8
F-Ram, Nv, 64Kbit, 20Mhz, Dfn-8; Memory Size:64Kbit; Memory Organisation:8K X 8Bit; Ic Interface Type:spi; Clock Frequency:20Mhz; Supply Voltage Min:2.7V; Supply Voltage Max:3.65V; Memory Case Style:dfn; No. Of Pins:8Pins; Operating Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25CL64BDG
  • SP005654157