Microchip 23K640-I/P

23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - PDIP-8
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23K640-I/P.

Augswan

Datasheet28 pages15 years ago

Microchip

TME

Farnell

Inventory History

3 month trend:
+1838%

CAD Models

Download Microchip 23K640-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.838
Stock
178,902
91,043
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
64 kb
64 kb
Address Bus Width
1 b
1 b
Access Time
25 ns
32 ns
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-01-07
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Descriptions

Descriptions of Microchip 23K640-I/P provided by its distributors.

23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - PDIP-8
64Kb (8K x 8) 8k x 8 2.7V 10mA 3.6V 20MHz SPI PDIP-8 TH 9.27mm × 6.35mm × 3.3mm
SRAM Chip Sync Single 3.3V 64K-Bit 8K x 8 25ns 8-Pin PDIP Tube
MICROCHIP 23K640-I/P SRAM MEMORY, 64KBIT, 2.7 - 3.6 V, 25NS 8-PIN PDIP
Sram, Synchronous Sram, 8Kbit, 8K X 8Bit; |Microchip Technology 23K640-I/P
MICROCHIP - 23K640-I/P - IC, SRAM, SERIAL, 64K, 2.7V, PDIP8
EAR99 Through Hole 23K640 Tube ic memory 20MHz 25ns 7.112mm 10mA
2.7V~3.6V 64Kbit PDIP-8 SRAM ROHS
64K, 8K X 8 2.7V SERIAL SRAM, IND

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23K640-I/P.
  • 23K640-IP
  • 23K640I/P
  • 23K640IP