Infineon FM24CL16B-GTR

Ferroelectric RAM (FRAM), 16 Kbit (2K x 8) I2C, 1 MHz, 2.7 V to 3.65 V Supply, SOIC-8
$ 1.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM24CL16B-GTR.

IHS

Datasheet19 pages17 years ago
Datasheet13 pages14 years ago

Upverter

element14 APAC

SOS electronic

HQonline

Inventory History

3 month trend:
-4.15%

CAD Models

Download Infineon FM24CL16B-GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2008-11-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM24CL04B-G
FM24CL04B Series 4 kb (512 x 8) Serial 5 V F-RAM Memory - SOIC-8
Ferroelectric RAM (FRAM), 4 Kbit, 512 x 8bit, I2C, 1 MHz, 2.7 V to 3.6 V Supply, SOIC-8
InfineonFM24C16B-G
FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOIC
Microchip23K256-I/SN
23K256 Series 2.7 V to 3.6 V 256 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23K640-I/SN
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23K256T-I/SN
23K256 Series 256 Kb (32 K x 8) 2.7 - 3.6 V SMT Static RAM - SOIC-8

Descriptions

Descriptions of Infineon FM24CL16B-GTR provided by its distributors.

Ferroelectric RAM (FRAM), 16 Kbit (2K x 8) I2C, 1 MHz, 2.7 V to 3.65 V Supply, SOIC-8
FM24CL16B Series 16 kb Serial 5 V F-RAM Memory - SOIC-8
FRAM, 16KBIT, 1MHZ, SOIC-8; Memory Configuration:2K x 8bit; Interfaces:I2C; Clock Frequency Max:1MHz; Supply Voltage Min:2.7V; Supply Voltage Max:3.65V; IC Case / Package:SOIC; No. of Pins:8Pins; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM24CL16-B-GTR
  • FM24CL16B-G/TR
  • FM24CL16B-GTR.
  • FM24CL16BGTR
  • SP005662455