Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi N64S830HAS22I

64Kb (8K x 8) 8 k x 8 2.7V 10mA 3.6V 20MHz SPI SOIC-8 SMD mount 5mm*4mm*1.5mm
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi N64S830HAS22I.

IHS

Datasheet14 pages14 years ago

Master Electronics

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi N64S830HAS22I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.349
Stock
238,466
147,915
Authorized Distributors
6
1
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Type
RAM, SDR, SRAM
RAM, SRAM
Density
64 kb
512 kb
Address Bus Width
1 b
16 b
Access Time
25 ns
25 ns
Frequency
20 MHz
20 MHz
Interface
2-Wire, SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-07-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of onsemi N64S830HAS22I provided by its distributors.

64Kb (8K x 8) 8 k x 8 2.7V 10mA 3.6V 20MHz SPI SOIC-8 SMD mount 5mm*4mm*1.5mm
N64S830HA Series 64 Kbyte 3 V Low Power Serial SRAM - SOIC-8
SRAM Chip Sync Single 3V 64K-bit 8K x 8 25ns 8-Pin SOIC N Tube
N64S830HAS22I SRAM MEMORY CHIP, 64KB, 2.5 - 3.6 V, 5NS 8-PIN SOIC
EAR99 Surface Mount N64S830HA Tray ic memory 20MHz 25ns 4mm 10mA
Serial SRAM Memory, 64-kb, 3.0 V
IC SRAM 64KBIT SPI 20MHZ 8SOIC
Standard SRAM, 8KX8, 25ns, CMOS, PDSO8
SRAM SYNCHRONOUS SRAM 64KBIT 8K X 8BIT;
The ON Semiconductor serial SRAM family includes several integrated memory devices including this 64 k serially accessed Static Random Access Memory internally organized as 8 k words by 8 bits. The devices are designed and fabricated using advanced CMOS technology to provide both high-speed performance and low power. The devices operate with a single chip select (CS) input and use a simple Serial Peripheral Interface (SPI) serial bus. A single data in and data out line is used along with a clock to access data within the devices. The N64S830HA devices include a HOLD pin that allows communication to the device to be paused. While paused input transitions will be ignored. The devices can operate over a wide temperature range of -40C to +85C and can be available in several standard package offerings.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd