Descriptions of Microchip SST25VF016B-50-4I-S2AF provided by its distributors.
Microchip 16Mbit Split flash memory chip, SPIinterface, SOIC-8, 5.4 x 5.4 x 1.91mm
IC FLASH 16MBIT SPI 50MHZ 8SOIC FLASH Memory IC 16Mbit SPI 50 MHz 8-SOIC
NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube
Flash, 16X1, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8
Flash Memory, Serial NOR, 16 Mbit, Serial, SPI, SOIC, 8 Pins
Serial Flash, 2.7 - 3.6 V, 16 Mbit, 50 MHz, -40°C to +85°C, SOIJ-8, RoHS
Microchip SCT
SST25VF Series 16 Mbit 2 M x 8 3 V 50 NS SMT SPI Serial Flash - SOIC-8
16M FLASH MEMORY, SPI EEPROM, SOIC8; Memory Type:Flash, NOR; Memory Size:16Mbit; Memory Configuration:2M x 8bit; Interface:Serial, SPI; Clock Frequency:50MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to + 85°C; Package / Case:SOIC; Frequency:50MHz; Interface Type:Serial, SPI; Memory Size:16Mbit; Operating Temperature Max:+85°C; Operating Voltage Range:2.7 - 3.6 V; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Temperature Operating Min:-40°C; Termination Type:SMD
Memory Size MB = 16 / Organisation = 16 M x 1 Bit / Interfaces = SPI / Block Organization = Symmetric / Timing Type = Synchronous / Page Size B = 8 / Programming Time = 10 us/Byte / Supply Current mA = 10 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Chip Erase Time ms = 50