Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon FM25640B-G

IC FRAM 64KBIT SPI 20MHZ 8SOIC FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC

$ 2.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25640B-G.

IHS

Datasheet22 pages6 years ago

Future Electronics

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
+5.13%

CAD Models

Download Infineon FM25640B-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.B.1.B.2
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

InfineonFM25040B-G
IC FRAM 4KBIT SPI 20MHZ 8SOIC FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 20 MHz 8-SOIC
InfineonFM25C160B-G
IC FRAM 16KBIT SPI 20MHZ 8SOIC FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOIC
FRAM 16Kbit Serial-SPI Interface 5V Automotive 8-Pin SOIC T/R / IC FRAM 16KBIT 20MHZ 8SOIC
Microchip23LC1024-I/SN
MICROCHIP - 23LC1024-I/SN - SRAM, 1 MB, 128K x 8bit, 2.5V bis 5.5V, SOIC, 8 Pin(s), 25 ns
23LCV1024 Series 5.5 V 20 MHz 1 Mbit Surface Mount SPI Serial SRAM - SOIC-8
Microchip23LCV512-I/SN
512K, 2.5V SPI SERIAL SRAM, Vbat8 SOIC .150in TUBE | Microchip Technology Inc. 23LCV512-I/SN
InfineonFM25CL64B-G
FM25CL64B Series 64 kb (8 K x 8) 3.3 V Serial F-RAM Memory - SOIC-8
FM25CL64B Series 64 Kb (8 K x 8) 3.3 V SMT Serial F-RAM Memory - SOIC-8
Microchip23K640-I/SN
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
64Kb (8K x 8) 8 k x 8 2.7V 10mA 3.6V 20MHz SPI SOIC-8 SMD mount 5mm*4mm*1.5mm
Microchip23K640-E/SN
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23K640T-I/SN
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8

Descriptions

Descriptions of Infineon FM25640B-G provided by its distributors.

IC FRAM 64KBIT SPI 20MHZ 8SOIC FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC
FM25040B Series 64K (8K x 8) Serial 5 V F-RAM Memory - SOIC-8
FRAM 64Kbit Serial-SPI Interface 5V Automotive 8-Pin SOIC N Tube / IC FRAM 64KBIT 20MHZ 8SOIC
FRAM, 64K, SPI, 8SOIC; Memory Type:FRAM; Memory Size:64Kbit; NVRAM Memory Configuration:8K x 8bit; IC Interface Type:SPI; Access Time:-; Memory Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage
Fram, 64Kbit, -40 To 85Deg C; Memory Configuration:8K X 8Bit; Interfaces:Spi; Clock Frequency Max:20Mhz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon Technologies FM25640B-G

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM 25 640B-G
  • FM25640B-G*
  • FM25640B-G.
  • FM25640BG
  • SP005654103